



LM48411TLX/NOPB | |
---|---|
DigiKey Part Number | 296-LM48411TLX/NOPBTR-ND - Tape & Reel (TR) 296-LM48411TLX/NOPBCT-ND - Cut Tape (CT) 296-LM48411TLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48411TLX/NOPB |
Description | IC AMP CLASS D STER 2.5W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM48411TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.52023 | $22,560.69 |
6,000 | $7.36406 | $44,184.36 |
9,000 | $7.28586 | $65,572.74 |