
LM4819LD/NOPB | |
|---|---|
DigiKey Part Number | 296-36611-2-ND - Tape & Reel (TR) 296-36611-1-ND - Cut Tape (CT) 296-36611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4819LD/NOPB |
Description | IC AMP CLASS AB MONO 350MW 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4819LD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 350mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (2.5x2.5) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.32800 | $53.28 |
| 25 | $4.80120 | $120.03 |
| 100 | $4.21850 | $421.85 |
| 250 | $3.94104 | $985.26 |
| 500 | $3.77384 | $1,886.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.63612 | $3,636.12 |
| 2,000 | $3.52279 | $7,045.58 |
| 3,000 | $3.46602 | $10,398.06 |
| 5,000 | $3.40311 | $17,015.55 |
| 7,000 | $3.36638 | $23,564.66 |
| 10,000 | $3.33102 | $33,310.20 |

