
LM4808MX/NOPB | |
---|---|
DigiKey Part Number | 296-35280-2-ND - Tape & Reel (TR) 296-35280-1-ND - Cut Tape (CT) 296-35280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4808MX/NOPB |
Description | IC AMP CLASS AB STER 150MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4808MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.70900 | $47.09 |
25 | $4.23440 | $105.86 |
100 | $3.71430 | $371.43 |
250 | $3.46664 | $866.66 |
500 | $3.31700 | $1,658.50 |
1,000 | $3.19402 | $3,194.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.68630 | $6,715.75 |