



LM4674ATLX/NOPB | |
---|---|
DigiKey Part Number | LM4674ATLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4674ATLX/NOPB |
Description | IC AMP CLASS D STER 2.5W 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM4674ATLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.79739 | $14,392.17 |
6,000 | $4.68934 | $28,136.04 |
9,000 | $4.63522 | $41,716.98 |
15,000 | $4.57529 | $68,629.35 |