
LM4674ATL/NOPB | |
---|---|
DigiKey Part Number | LM4674ATL/NOPBTR-ND - Tape & Reel (TR) LM4674ATL/NOPBCT-ND - Cut Tape (CT) LM4674ATL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4674ATL/NOPB |
Description | IC AMP CLASS D STER 2.5W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4674ATL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.38000 | $14.38 |
10 | $10.57900 | $105.79 |
25 | $9.62640 | $240.66 |
100 | $8.57170 | $857.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.26844 | $1,817.11 |
500 | $6.99086 | $3,495.43 |
750 | $6.85193 | $5,138.95 |
1,250 | $6.69793 | $8,372.41 |
1,750 | $6.60788 | $11,563.79 |
2,500 | $6.52131 | $16,303.27 |
6,250 | $6.33487 | $39,592.94 |
12,500 | $6.22254 | $77,781.75 |