


LM46001AQPWPTQ1 | |
---|---|
DigiKey Part Number | 296-47585-2-ND - Tape & Reel (TR) 296-47585-1-ND - Cut Tape (CT) 296-47585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001AQPWPTQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001AQPWPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.60000 | $52.60 |
10 | $40.41900 | $404.19 |
25 | $37.37320 | $934.33 |
100 | $34.02450 | $3,402.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $32.42848 | $8,107.12 |
500 | $31.46666 | $15,733.33 |
750 | $30.98481 | $23,238.61 |
1,250 | $30.45090 | $38,063.62 |
1,750 | $30.13890 | $52,743.07 |
2,500 | $29.83909 | $74,597.72 |