


LM46000AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-51303-2-ND - Tape & Reel (TR) 296-51303-1-ND - Cut Tape (CT) 296-51303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46000AQPWPRQ1 |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46000AQPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM46000AQPWPTQ1 | Texas Instruments | 562 | 296-47584-1-ND | $55.91000 | Parametric Equivalent |
| LM46000PWPR | Texas Instruments | 1,165 | 296-40222-1-ND | $41.85000 | Parametric Equivalent |
| LM46000PWPT | Texas Instruments | 995 | 296-37987-1-ND | $49.33000 | Parametric Equivalent |
| LM46000QPWPRQ1 | Texas Instruments | 4,000 | 296-42507-1-ND | $30.32357 | Parametric Equivalent |
| LM46000QPWPTQ1 | Texas Instruments | 141 | 296-42535-1-ND | $61.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.59000 | $48.59 |
| 10 | $37.18600 | $371.86 |
| 25 | $34.34280 | $858.57 |
| 100 | $31.21210 | $3,121.21 |
| 250 | $29.71972 | $7,429.93 |
| 500 | $28.82030 | $14,410.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.67038 | $53,340.76 |

