
LM431ACMX/NOPB | |
---|---|
DigiKey Part Number | 296-LM431ACMX/NOPBTR-ND - Tape & Reel (TR) 296-LM431ACMX/NOPBCT-ND - Cut Tape (CT) 296-LM431ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431ACMX/NOPB |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431ACMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.07100 | $30.71 |
25 | $2.74280 | $68.57 |
100 | $2.38730 | $238.73 |
250 | $2.21704 | $554.26 |
500 | $2.11430 | $1,057.15 |
1,000 | $2.02985 | $2,029.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.94068 | $4,851.70 |
5,000 | $1.88689 | $9,434.45 |
7,500 | $1.85997 | $13,949.77 |
12,500 | $1.83013 | $22,876.62 |
17,500 | $1.81270 | $31,722.25 |
25,000 | $1.79593 | $44,898.25 |