


LM431ACM3X | |
|---|---|
DigiKey Part Number | LM431ACM3XTR-ND - Tape & Reel (TR) LM431ACM3XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM431ACM3X |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431ACM3X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.64695 | $10,940.85 |
| 6,000 | $3.56062 | $21,363.72 |
| 9,000 | $3.51740 | $31,656.60 |
| 15,000 | $3.46949 | $52,042.35 |
| 21,000 | $3.44152 | $72,271.92 |

