
LM4132EMF-2.5/NOPB | |
---|---|
DigiKey Part Number | LM4132EMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4132EMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4132EMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132EMF-2.5/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132EMF-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
10 | $16.61200 | $166.12 |
25 | $15.19640 | $379.91 |
100 | $13.63800 | $1,363.80 |
250 | $12.89492 | $3,223.73 |
500 | $12.44678 | $6,223.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.07816 | $12,078.16 |
2,000 | $11.77464 | $23,549.28 |
3,000 | $11.62268 | $34,868.04 |
5,000 | $11.45430 | $57,271.50 |
7,000 | $11.35583 | $79,490.81 |