SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132DQ1MFT3.3

DigiKey Part Number
296-51298-2-ND - Tape & Reel (TR)
296-51298-1-ND - Cut Tape (CT)
296-51298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132DQ1MFT3.3
Description
IC VREF SERIES 0.4% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.4% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132DQ1MFT3.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
310µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.7V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.43000$26.43
10$19.86600$198.66
25$18.21320$455.33
100$16.39530$1,639.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.52956$3,882.39
500$15.00740$7,503.70
750$14.74600$11,059.50
1,250$14.45634$18,070.42
1,750$14.28702$25,002.28
2,500$14.12429$35,310.72
Manufacturers Standard Package