
LM4132DQ1MFT3.3 | |
---|---|
DigiKey Part Number | 296-51298-2-ND - Tape & Reel (TR) 296-51298-1-ND - Cut Tape (CT) 296-51298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132DQ1MFT3.3 |
Description | IC VREF SERIES 0.4% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.4% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132DQ1MFT3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.67000 | $26.67 |
10 | $20.04500 | $200.45 |
25 | $18.37720 | $459.43 |
100 | $16.54300 | $1,654.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $15.66944 | $3,917.36 |
500 | $15.14260 | $7,571.30 |
750 | $14.87884 | $11,159.13 |
1,250 | $14.58658 | $18,233.22 |
1,750 | $14.41574 | $25,227.54 |
2,500 | $14.25154 | $35,628.85 |