
LM4132AMF-2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4132AMF-2.0/NOPBTR-ND - Tape & Reel (TR) LM4132AMF-2.0/NOPBCT-ND - Cut Tape (CT) LM4132AMF-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AMF-2.0/NOPB |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AMF-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 190µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.448V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.05000 | $33.05 |
| 10 | $25.02600 | $250.26 |
| 25 | $23.00360 | $575.09 |
| 100 | $20.78720 | $2,078.72 |
| 250 | $19.72896 | $4,932.24 |
| 500 | $19.09164 | $9,545.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.56694 | $18,566.94 |
| 2,000 | $18.13515 | $36,270.30 |
| 3,000 | $17.91890 | $53,756.70 |











