
LM4128DMF-2.0/NOPB | |
---|---|
DigiKey Part Number | 296-LM4128DMF-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4128DMF-2.0/NOPBCT-ND - Cut Tape (CT) 296-LM4128DMF-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DMF-2.0/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DMF-2.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 190µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.448V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.45000 | $20.45 |
10 | $15.17400 | $151.74 |
25 | $13.86360 | $346.59 |
100 | $12.42160 | $1,242.16 |
250 | $11.73516 | $2,933.79 |
500 | $11.32100 | $5,660.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.98024 | $10,980.24 |
2,000 | $10.69976 | $21,399.52 |
3,000 | $10.55926 | $31,677.78 |
5,000 | $10.40368 | $52,018.40 |
7,000 | $10.31271 | $72,188.97 |