Series Voltage Reference IC Fixed 1.8V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128BQ1MF1.8/NOPB

DigiKey Part Number
296-LM4128BQ1MF1.8/NOPBTR-ND - Tape & Reel (TR)
296-LM4128BQ1MF1.8/NOPBCT-ND - Cut Tape (CT)
296-LM4128BQ1MF1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128BQ1MF1.8/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128BQ1MF1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
170µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,095
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.65000$25.65
10$19.19700$191.97
25$17.58080$439.52
100$15.80990$1,580.99
250$14.96476$3,741.19
500$14.71730$7,358.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.03599$14,035.99
2,000$13.69094$27,381.88
3,000$13.51809$40,554.27
5,000$13.32667$66,633.35
Manufacturers Standard Package