SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128AMF-2.0/NOPB

DigiKey Part Number
LM4128AMF-2.0/NOPBTR-ND - Tape & Reel (TR)
LM4128AMF-2.0/NOPBCT-ND - Cut Tape (CT)
LM4128AMF-2.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128AMF-2.0/NOPB
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128AMF-2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
190µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.448V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.47000$24.47
10$18.28600$182.86
25$16.74720$418.68
100$15.05490$1,505.49
250$14.24804$3,562.01
500$13.76148$6,880.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.36102$13,361.02
2,000$13.03139$26,062.78
3,000$12.86642$38,599.26
5,000$12.68355$63,417.75
Manufacturers Standard Package