LM4051CEM3-ADJ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.49000
Datasheet

Similar


Texas Instruments
In Stock: 612
Unit Price: $21.18000
Datasheet

Similar


Texas Instruments
In Stock: 8,087
Unit Price: $22.99000
Datasheet

Similar


Texas Instruments
In Stock: 2,362
Unit Price: $11.33000
Datasheet

Similar


Texas Instruments
In Stock: 539
Unit Price: $13.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.14000
Datasheet

Similar


Texas Instruments
In Stock: 1,925
Unit Price: $10.92000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: $12.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,900
Unit Price: $14.29000
Datasheet

Similar


Microchip Technology
In Stock: 16,492
Unit Price: $3.20000
Datasheet

Similar


Microchip Technology
In Stock: 3,799
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 2,749
Unit Price: $8.62000
Datasheet

Similar


STMicroelectronics
In Stock: 6,662
Unit Price: $8.13000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4051CEM3-ADJ/NOPB

DigiKey Part Number
LM4051CEM3-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM4051CEM3-ADJ/NOPBCT-ND - Cut Tape (CT)
LM4051CEM3-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4051CEM3-ADJ/NOPB
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051CEM3-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
75 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types