


LM4051BIM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4051BIM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4051BIM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4051BIM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051BIM3-1.2/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051BIM3-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $13.18700 | $131.87 |
| 25 | $12.02000 | $300.50 |
| 100 | $10.73810 | $1,073.81 |
| 250 | $10.12756 | $2,531.89 |
| 500 | $9.79904 | $4,899.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.45637 | $9,456.37 |
| 2,000 | $9.20697 | $18,413.94 |
| 3,000 | $9.08210 | $27,246.30 |
| 5,000 | $8.94369 | $44,718.45 |
| 7,000 | $8.86280 | $62,039.60 |

