SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4050QBIM3-2.5/NOPB

DigiKey Part Number
296-LM4050QBIM3-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LM4050QBIM3-2.5/NOPBCT-ND - Cut Tape (CT)
296-LM4050QBIM3-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QBIM3-2.5/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QBIM3-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
41µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.91000$22.91
10$17.12000$171.20
25$15.66640$391.66
100$14.06710$1,406.71
250$13.30444$3,326.11
500$12.84496$6,422.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.46668$12,466.68
2,000$12.15536$24,310.72
3,000$11.99945$35,998.35
5,000$11.82671$59,133.55
7,000$11.72577$82,080.39
Manufacturers Standard Package