LM4050QAIM3-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,181
Unit Price: $25.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,921
Unit Price: $25.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,578
Unit Price: $26.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,669
Unit Price: $26.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,978
Unit Price: $21.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,896
Unit Price: $26.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 64
Unit Price: $17.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,895
Unit Price: $21.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,655
Unit Price: $26.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4050QAIM3-2.5/NOPB

DigiKey Part Number
296-LM4050QAIM3-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LM4050QAIM3-2.5/NOPBCT-ND - Cut Tape (CT)
296-LM4050QAIM3-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QAIM3-2.5/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QAIM3-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
41µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.40000$23.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$14.07179$42,215.37
Manufacturers Standard Package