LM4050CIM3X-10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $11.11000
Datasheet

Similar


Texas Instruments
In Stock: 4,438
Unit Price: $8.23000
Datasheet

Similar


Texas Instruments
In Stock: 824
Unit Price: $9.63000
Datasheet

Similar


Texas Instruments
In Stock: 102
Unit Price: $16.88000
Datasheet

Similar


Texas Instruments
In Stock: 165
Unit Price: $21.24000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.33000
Datasheet

Similar


Texas Instruments
In Stock: 2,952
Unit Price: $11.61000
Datasheet

Similar


Texas Instruments
In Stock: 130
Unit Price: $14.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.50000
Datasheet

Similar


Texas Instruments
In Stock: 399
Unit Price: $17.78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,478
Unit Price: $14.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10,721
Unit Price: $9.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 402
Unit Price: $11.61000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4050CIM3X-10

DigiKey Part Number
LM4050CIM3X-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050CIM3X-10
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CIM3X-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
103 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types