


LM4050BEM3X-10/NOPB | |
|---|---|
DigiKey Part Number | LM4050BEM3X-10/NOPBTR-ND - Tape & Reel (TR) LM4050BEM3X-10/NOPBCT-ND - Cut Tape (CT) LM4050BEM3X-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3X-10/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3X-10/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 110 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050A10IDBZR | Texas Instruments | 3,244 | 296-22779-1-ND | $18.17000 | Similar |
| TL4050A10IDBZT | Texas Instruments | 154 | 296-TL4050A10IDBZTCT-ND | $21.79000 | Similar |
| TL4050B10IDBZR | Texas Instruments | 2,918 | 296-22795-1-ND | $11.92000 | Similar |
| TL4050B10IDBZT | Texas Instruments | 130 | 296-32348-1-ND | $14.47000 | Similar |
| TL4050C10IDBZR | Texas Instruments | 10,669 | 296-22811-1-ND | $10.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $15.13600 | $151.36 |
| 25 | $13.82520 | $345.63 |
| 100 | $12.38240 | $1,238.24 |
| 250 | $11.69360 | $2,923.40 |
| 500 | $11.38382 | $5,691.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.85423 | $26,562.69 |
| 6,000 | $8.67482 | $52,048.92 |
| 9,000 | $8.58496 | $77,264.64 |

