Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4050AIM3X-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-43283-2-ND - Tape & Reel (TR) 296-43283-1-ND - Cut Tape (CT) 296-43283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3X-5.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3X-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.94426 | $29,832.78 |
| 6,000 | $9.74804 | $58,488.24 |


