


LM4050AEM3-8.2/NOPB | |
---|---|
DigiKey Part Number | 296-43642-2-ND - Tape & Reel (TR) 296-43642-1-ND - Cut Tape (CT) 296-43642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-8.2/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-8.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.86000 | $25.86 |
10 | $19.37800 | $193.78 |
25 | $17.75880 | $443.97 |
100 | $15.97780 | $1,597.78 |
250 | $15.12960 | $3,782.40 |
500 | $14.61838 | $7,309.19 |
1,000 | $14.19739 | $14,197.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.67753 | $41,032.59 |
6,000 | $13.42318 | $80,539.08 |