Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
SOT-23-3

LM4041DIM3X-1.2/NOPB

DigiKey Part Number
296-LM4041DIM3X-1.2/NOPBTR-ND - Tape & Reel (TR)
296-LM4041DIM3X-1.2/NOPBCT-ND - Cut Tape (CT)
296-LM4041DIM3X-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DIM3X-1.2/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DIM3X-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
70 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,617
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.78200$37.82
25$3.39040$84.76
100$2.96060$296.06
250$2.75552$688.88
500$2.63170$1,315.85
1,000$2.52984$2,529.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.40388$7,211.64
6,000$2.34227$14,053.62
9,000$2.31138$20,802.42
15,000$2.27721$34,158.15
21,000$2.25722$47,401.62
30,000$2.23801$67,140.30
Manufacturers Standard Package