


LM4041DEM3-ADJ | |
---|---|
DigiKey Part Number | LM4041DEM3-ADJTR-ND - Tape & Reel (TR) LM4041DEM3-ADJCT-ND - Cut Tape (CT) LM4041DEM3-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DEM3-ADJ |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DEM3-ADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $8.21900 | $82.19 |