
LM4041D12IDCKR | |
|---|---|
DigiKey Part Number  | 296-20920-2-ND - Tape & Reel (TR) 296-20920-1-ND - Cut Tape (CT) 296-20920-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LM4041D12IDCKR  | 
Description  | IC VREF SHUNT 1% SC70-5  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SC-70-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM4041D12IDCKR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Reference Type  | Shunt  | |
Output Type  | Fixed  | |
Voltage - Output (Min/Fixed)  | 1.225V  | |
Current - Output  | 12 mA  | |
Tolerance  | ±1%  | |
Temperature Coefficient  | 150ppm/°C  | |
Noise - 0.1Hz to 10Hz  | -  | |
Noise - 10Hz to 10kHz  | 20µVrms  | |
Voltage - Input  | -  | |
Current - Supply  | -  | |
Current - Cathode  | 80 µA  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Supplier Device Package  | SC-70-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.04000 | $6.04 | 
| 10 | $4.32400 | $43.24 | 
| 25 | $3.88360 | $97.09 | 
| 100 | $3.40130 | $340.13 | 
| 250 | $3.17168 | $792.92 | 
| 500 | $3.03300 | $1,516.50 | 
| 1,000 | $2.91903 | $2,919.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.77813 | $8,334.39 | 
| 6,000 | $2.70918 | $16,255.08 | 
| 9,000 | $2.67466 | $24,071.94 | 
| 15,000 | $2.63640 | $39,546.00 | 
| 21,000 | $2.61404 | $54,894.84 | 
| 30,000 | $2.59254 | $77,776.20 | 

