


LM4041CEM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041CEM3X-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041CEM3X-1.2/NOPBCT-ND - Cut Tape (CT) LM4041CEM3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CEM3X-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CEM3X-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 68 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $6.64300 | $66.43 |
| 25 | $5.99840 | $149.96 |
| 100 | $5.29380 | $529.38 |
| 250 | $4.95756 | $1,239.39 |
| 500 | $4.75482 | $2,377.41 |
| 1,000 | $4.64161 | $4,641.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.38181 | $13,145.43 |
| 6,000 | $4.28094 | $25,685.64 |
| 9,000 | $4.23042 | $38,073.78 |
| 15,000 | $4.17445 | $62,616.75 |

