SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040QEIM3X2.5/NOPB

DigiKey Part Number
296-LM4040QEIM3X2.5/NOPBTR-ND - Tape & Reel (TR)
296-LM4040QEIM3X2.5/NOPBCT-ND - Cut Tape (CT)
296-LM4040QEIM3X2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040QEIM3X2.5/NOPB
Description
IC VREF SHUNT 2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040QEIM3X2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,743
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.24800$42.48
25$3.81320$95.33
100$3.33810$333.81
250$3.11136$777.84
500$2.97488$1,487.44
1,000$2.86251$2,862.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.72369$8,171.07
6,000$2.65574$15,934.44
9,000$2.62172$23,595.48
15,000$2.58402$38,760.30
21,000$2.56199$53,801.79
30,000$2.54081$76,224.30
Manufacturers Standard Package