SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040D82IDBZT

DigiKey Part Number
296-LM4040D82IDBZTTR-ND - Tape & Reel (TR)
296-LM4040D82IDBZTCT-ND - Cut Tape (CT)
296-LM4040D82IDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D82IDBZT
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D82IDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
8.192V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
130µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
115 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.36000$9.36
10$6.77400$67.74
25$6.12200$153.05
100$5.40860$540.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.06752$1,266.88
500$4.86206$2,431.03
750$4.75920$3,569.40
1,250$4.64519$5,806.49
1,750$4.57855$8,012.46
2,500$4.51444$11,286.10
6,250$4.37641$27,352.56
12,500$4.29322$53,665.25
Manufacturers Standard Package

Other Suppliers on DigiKey

7,000In Stock
Ships from Rochester Electronics, LLC