


LM4040D82IDBZT | |
---|---|
DigiKey Part Number | 296-LM4040D82IDBZTTR-ND - Tape & Reel (TR) 296-LM4040D82IDBZTCT-ND - Cut Tape (CT) 296-LM4040D82IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D82IDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D82IDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 115 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.77400 | $67.74 |
25 | $6.12200 | $153.05 |
100 | $5.40860 | $540.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.06752 | $1,266.88 |
500 | $4.86206 | $2,431.03 |
750 | $4.75920 | $3,569.40 |
1,250 | $4.64519 | $5,806.49 |
1,750 | $4.57855 | $8,012.46 |
2,500 | $4.51444 | $11,286.10 |
6,250 | $4.37641 | $27,352.56 |
12,500 | $4.29322 | $53,665.25 |