
LM4040D50IDCKR | |
|---|---|
DigiKey Part Number | 296-20906-2-ND - Tape & Reel (TR) 296-20906-1-ND - Cut Tape (CT) 296-20906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D50IDCKR |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D50IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.13200 | $51.32 |
| 25 | $4.62440 | $115.61 |
| 100 | $4.06460 | $406.46 |
| 250 | $3.79696 | $949.24 |
| 500 | $3.63576 | $1,817.88 |
| 1,000 | $3.50318 | $3,503.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.33927 | $10,017.81 |
| 6,000 | $3.25909 | $19,554.54 |
| 9,000 | $3.21892 | $28,970.28 |
| 15,000 | $3.17444 | $47,616.60 |
| 21,000 | $3.14844 | $66,117.24 |

