Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040D20IDCKR

DigiKey Part Number
296-20900-2-ND - Tape & Reel (TR)
296-20900-1-ND - Cut Tape (CT)
296-20900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D20IDCKR
Description
IC VREF SHUNT 1% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040D20IDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.69700$56.97
25$5.13680$128.42
100$4.51940$451.94
250$4.22520$1,056.30
500$4.04778$2,023.89
1,000$3.92462$3,924.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.72154$11,164.62
6,000$3.63330$21,799.80
9,000$3.58912$32,302.08
15,000$3.54016$53,102.40
21,000$3.51156$73,742.76
Manufacturers Standard Package