


LM4040CIM3-10.0 | |
---|---|
DigiKey Part Number | 296-LM4040CIM3-10.0TR-ND - Tape & Reel (TR) 296-LM4040CIM3-10.0CT-ND - Cut Tape (CT) 296-LM4040CIM3-10.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-10.0 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-10.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.83300 | $78.33 |
25 | $7.09440 | $177.36 |
100 | $6.28220 | $628.22 |