


LM4040CEM3-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-38732-2-ND - Tape & Reel (TR) 296-38732-1-ND - Cut Tape (CT) 296-38732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3-3.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.24800 | $62.48 |
| 25 | $5.63680 | $140.92 |
| 100 | $4.96830 | $496.83 |
| 250 | $4.64976 | $1,162.44 |
| 500 | $4.45770 | $2,228.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.29943 | $4,299.43 |
| 2,000 | $4.16929 | $8,338.58 |
| 3,000 | $4.10409 | $12,312.27 |
| 5,000 | $4.03186 | $20,159.30 |
| 7,000 | $3.98965 | $27,927.55 |
| 10,000 | $3.94903 | $39,490.30 |

