


| LM4040C50IDBZT | |
|---|---|
| DigiKey Part Number | 296-27987-2-ND - Tape & Reel (TR) 296-27987-1-ND - Cut Tape (CT) 296-27987-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4040C50IDBZT | 
| Description | IC VREF SHUNT 0.5% SOT23-3 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4040C50IDBZT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 5V | |
| Current - Output | 15 mA | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | 100ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 80µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 95 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.55000 | $9.55 | 
| 10 | $6.90200 | $69.02 | 
| 25 | $6.24280 | $156.07 | 
| 100 | $5.51680 | $551.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $5.17052 | $1,292.63 | 
| 500 | $4.96184 | $2,480.92 | 
| 750 | $4.85724 | $3,642.93 | 
| 1,250 | $4.74146 | $5,926.82 | 
| 1,750 | $4.67370 | $8,178.98 | 
| 2,500 | $4.60861 | $11,521.52 | 
| 6,250 | $4.46839 | $27,927.44 | 
| 12,500 | $4.38389 | $54,798.62 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China