


LM4040C50IDBZRG4 | |
|---|---|
DigiKey Part Number | 296-52653-2-ND - Tape & Reel (TR) 296-52653-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040C50IDBZRG4 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50IDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.40680 | $85.17 |
| 100 | $2.97450 | $297.45 |
| 250 | $2.76868 | $692.17 |
| 500 | $2.64436 | $1,322.18 |
| 1,000 | $2.54201 | $2,542.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34524 | $7,035.72 |
| 6,000 | $2.28518 | $13,711.08 |
| 9,000 | $2.25509 | $20,295.81 |
| 15,000 | $2.22176 | $33,326.40 |
| 21,000 | $2.20229 | $46,248.09 |
| 30,000 | $2.18356 | $65,506.80 |

