


LM4040C30QDBZT | |
|---|---|
DigiKey Part Number | 296-32116-2-ND - Tape & Reel (TR) 296-32116-1-ND - Cut Tape (CT) 296-32116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $10.08400 | $100.84 |
| 25 | $9.16360 | $229.09 |
| 100 | $8.15280 | $815.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.67128 | $1,917.82 |
| 500 | $7.38116 | $3,690.58 |
| 750 | $7.23572 | $5,426.79 |
| 1,250 | $7.07466 | $8,843.32 |
| 1,750 | $6.98055 | $12,215.96 |
| 2,500 | $6.88998 | $17,224.95 |
| 6,250 | $6.69504 | $41,844.00 |

