
LM4040BIZ-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIZ-4.1/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040BIZ-4.1/NOPB |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIZ-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $9.03200 | $90.32 |
| 25 | $8.19800 | $204.95 |
| 100 | $7.27910 | $727.91 |
| 250 | $6.84108 | $1,710.27 |
| 500 | $6.57702 | $3,288.51 |
| 1,800 | $6.20574 | $11,170.33 |
| 3,600 | $6.05406 | $21,794.62 |
| 5,400 | $5.97811 | $32,281.79 |

