
LM4040B25IDCKR | |
|---|---|
DigiKey Part Number | 296-20873-2-ND - Tape & Reel (TR) 296-20873-1-ND - Cut Tape (CT) 296-20873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B25IDCKR |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B25IDCKR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.45700 | $74.57 |
| 25 | $6.74840 | $168.71 |
| 100 | $5.96880 | $596.88 |
| 250 | $5.59652 | $1,399.13 |
| 500 | $5.37210 | $2,686.05 |
| 1,000 | $5.27056 | $5,270.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.95918 | $14,877.54 |
| 6,000 | $4.84751 | $29,085.06 |
| 9,000 | $4.79159 | $43,124.31 |
| 15,000 | $4.72965 | $70,944.75 |











