


LM4040AIM3-4.1 | |
|---|---|
DigiKey Part Number | LM4040AIM3-4.1TR-ND - Tape & Reel (TR) LM4040AIM3-4.1CT-ND - Cut Tape (CT) LM4040AIM3-4.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3-4.1 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3-4.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.31954 | $9,319.54 |
| 2,000 | $8.67681 | $17,353.62 |
| 5,000 | $8.35545 | $41,777.25 |
| 10,000 | $8.03408 | $80,340.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $13.51000 | $135.10 |
| 25 | $12.32600 | $308.15 |
| 100 | $11.02380 | $1,102.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $13.51000 | $135.10 |
| 25 | $12.32600 | $308.15 |
| 100 | $11.02380 | $1,102.38 |
| 250 | $10.40340 | $2,600.85 |
| 500 | $10.02924 | $5,014.62 |

