Shunt Voltage Reference IC Fixed 2.5V V ±0.15% 30 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4030CMFX-2.5/NOPB

DigiKey Part Number
296-LM4030CMFX-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LM4030CMFX-2.5/NOPBCT-ND - Cut Tape (CT)
296-LM4030CMFX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4030CMFX-2.5/NOPB
Description
IC VREF SHUNT 0.15% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.15% 30 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4030CMFX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
30 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
105µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
120 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.86209$17,586.27
Manufacturers Standard Package