LM3940IMPX-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,415
Unit Price: $14.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 12,643
Unit Price: $2.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,107
Unit Price: $2.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,441
Unit Price: $3.12000
Datasheet

Similar


Microchip Technology
In Stock: 11,516
Unit Price: $5.26000
Datasheet

Similar


Microchip Technology
In Stock: 2,776
Unit Price: $13.98000
Datasheet

Similar


Microchip Technology
In Stock: 7,012
Unit Price: $13.98000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $6.20394
Datasheet

Similar


Microchip Technology
In Stock: 6,519
Unit Price: $5.67000
Datasheet

Similar


Microchip Technology
In Stock: 5,479
Unit Price: $5.67000
Datasheet

Similar


Microchip Technology
In Stock: 12,459
Unit Price: $5.67000
Datasheet

Similar


Microchip Technology
In Stock: 433
Unit Price: $7.48000
Datasheet

Similar


Microchip Technology
In Stock: 2,563
Unit Price: $7.48000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM3940IMPX-3.3

DigiKey Part Number
LM3940IMPX-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3940IMPX-3.3
Description
IC REG LINEAR 3.3V 1A SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM3940IMPX-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.2V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Protection Features
Over Temperature, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-261-4, TO-261AA
Number of Regulators
1
Supplier Device Package
SOT-223-4
Voltage - Input (Max)
7.5V
Base Product Number
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3940IMPX-3.3/NOPBTexas Instruments4,415LM3940IMPX-3.3/NOPBCT-ND$14.22000Direct
AP2114HA-3.3TRG1Diodes Incorporated12,643AP2114HA-3.3TRG1DICT-ND$2.38000Similar
AP7361-33E-13Diodes Incorporated3,107AP7361-33E-13DICT-ND$2.80000Similar
AP7365-33EG-13Diodes Incorporated4,441AP7365-33EG-13DICT-ND$3.12000Similar
MCP1824ST-3302E/DBMicrochip Technology11,516MCP1824ST-3302E/DBCT-ND$5.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types