
LM393TLX/NOPB | |
---|---|
DigiKey Part Number | LM393TLX/NOPBTR-ND - Tape & Reel (TR) LM393TLX/NOPBCT-ND - Cut Tape (CT) LM393TLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393TLX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM393TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 700ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.80700 | $48.07 |
25 | $4.32360 | $108.09 |
100 | $3.79410 | $379.41 |
250 | $3.54140 | $885.35 |
500 | $3.38928 | $1,694.64 |
1,000 | $3.26399 | $3,263.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.10920 | $9,327.60 |
6,000 | $3.03347 | $18,200.82 |
9,000 | $2.99553 | $26,959.77 |
15,000 | $2.95351 | $44,302.65 |
21,000 | $2.92894 | $61,507.74 |