
LM3880MF-1AF/NOPB | |
|---|---|
DigiKey Part Number | 296-49722-2-ND - Tape & Reel (TR) 296-49722-1-ND - Cut Tape (CT) 296-49722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MF-1AF/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MF-1AF/NOPB Models |
Category | Current - Supply 25 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-6 |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.97300 | $99.73 |
| 25 | $9.05680 | $226.42 |
| 100 | $8.05130 | $805.13 |
| 250 | $7.57232 | $1,893.08 |
| 500 | $7.28360 | $3,641.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.04574 | $7,045.74 |
| 2,000 | $6.84999 | $13,699.98 |
| 3,000 | $6.75199 | $20,255.97 |
| 5,000 | $6.64337 | $33,216.85 |
| 7,000 | $6.57992 | $46,059.44 |
| 10,000 | $6.51884 | $65,188.40 |









