
LM385Z/NOPB | |
---|---|
DigiKey Part Number | LM385Z/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385Z/NOPB |
Description | IC VREF SHUNT ADJ 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 55 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $5.07900 | $50.79 |
25 | $4.57680 | $114.42 |
100 | $4.02130 | $402.13 |
250 | $3.75576 | $938.94 |
500 | $3.59574 | $1,797.87 |
1,800 | $3.37091 | $6,067.64 |
3,600 | $3.27908 | $11,804.69 |
5,400 | $3.23309 | $17,458.69 |