Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385Z-2.5/LFT2

DigiKey Part Number
296-LM385Z-2.5/LFT2TR-ND - Tape & Reel (TR)
296-LM385Z-2.5/LFT2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM385Z-2.5/LFT2
Description
IC VREF SHUNT 3% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385Z-2.5/LFT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.10300$41.03
25$3.68640$92.16
100$3.22610$322.61
250$3.00612$751.53
500$2.87342$1,436.71
1,000$2.76431$2,764.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.67446$5,348.92
4,000$2.60048$10,401.92
6,000$2.56345$15,380.70
10,000$2.52241$25,224.10
14,000$2.49843$34,978.02
20,000$2.47536$49,507.20
Manufacturers Standard Package