
LM385Z-2.5/LFT1 | |
|---|---|
DigiKey Part Number | 296-LM385Z-2.5/LFT1TR-ND - Tape & Reel (TR) 296-LM385Z-2.5/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385Z-2.5/LFT1 |
Description | IC VREF SHUNT 3% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-2.5/LFT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.22600 | $42.26 |
| 25 | $3.79840 | $94.96 |
| 100 | $3.32310 | $332.31 |
| 250 | $3.09620 | $774.05 |
| 500 | $2.95958 | $1,479.79 |
| 1,000 | $2.84719 | $2,847.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.75466 | $5,509.32 |
| 4,000 | $2.67848 | $10,713.92 |
| 6,000 | $2.64035 | $15,842.10 |
| 10,000 | $2.59808 | $25,980.80 |
| 14,000 | $2.57338 | $36,027.32 |
| 20,000 | $2.54963 | $50,992.60 |

