Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM385Z-1.2/LFT4 | |
|---|---|
DigiKey Part Number | 296-LM385Z-1.2/LFT4CT-ND - Cut Tape (CT) 296-LM385Z-1.2/LFT4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM385Z-1.2/LFT4 |
Description | IC VREF SHUNT -2.43%/+2.02% TO92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-1.2/LFT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.43%, +2.02% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.38200 | $43.82 |
| 25 | $3.93640 | $98.41 |
| 100 | $3.44730 | $344.73 |
| 250 | $3.21360 | $803.40 |
| 500 | $3.07286 | $1,536.43 |
| 1,000 | $2.95678 | $2,956.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.86133 | $5,722.66 |
| 4,000 | $2.78273 | $11,130.92 |
| 6,000 | $2.74336 | $16,460.16 |
| 10,000 | $2.69977 | $26,997.70 |
| 14,000 | $2.67428 | $37,439.92 |
| 20,000 | $2.64977 | $52,995.40 |




