
LM3710YQMM-232/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3710YQMM-232/NOPBTR-ND - Tape & Reel (TR) 296-LM3710YQMM-232/NOPBCT-ND - Cut Tape (CT) 296-LM3710YQMM-232/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3710YQMM-232/NOPB |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3710YQMM-232/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| 10 | $20.76800 | $207.68 |
| 25 | $19.04440 | $476.11 |
| 100 | $17.14590 | $1,714.59 |
| 250 | $16.24140 | $4,060.35 |
| 500 | $16.02552 | $8,012.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.24751 | $15,247.51 |
| 2,000 | $14.87816 | $29,756.32 |
| 3,000 | $14.69319 | $44,079.57 |
| 5,000 | $14.48822 | $72,441.10 |

